Eaton M22-C3-M5V technical specifications.
| Actuator Type | Pushbutton |
| Approvals | UL, NEMA |
| Body Material | PC |
| Material | Polycarbonate |
| Mount | Flush |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-C3-M5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
