Eaton M22-CK10 technical specifications.
| Contact Current Rating | 6A |
| Current Rating | 6A |
| Isolation Voltage | 500V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Clamp |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Termination | Cage Clamp |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton M22-CK10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
