Eaton M22-CLED-G technical specifications.
| Color | Green |
| Current Rating | 15mA |
| Illumination Type | LED |
| Mount | Clamp |
| Reach SVHC Compliant | No |
| Series | M22 |
| Termination | Cage Clamp |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton M22-CLED-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
