Eaton M22-CLED230-W technical specifications.
| Color | White |
| Current Rating | 15mA |
| Illumination Type | LED |
| Mount | Front |
| Reach SVHC Compliant | No |
| Series | M22 |
| Termination | Cage Clamp |
| Voltage Rating | 264V |
| Voltage Rating (AC) | 264V |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-CLED230-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.