Eaton M22-LED-G technical specifications.
| Color | Green |
| Current Rating | 15mA |
| Illumination Type | LED |
| Luminous Intensity | -99mcd |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 30V |
| Min Supply Voltage (AC) | 12V |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 12V |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Series | M22 |
| Size | 22mm |
| Termination | Screw |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton M22-LED-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
