Eaton M22-LEDC-G technical specifications.
| Color | Green |
| Current Rating | 15mA |
| Illumination Type | LED |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Series | M22 |
| Size | 22mm |
| Termination | Screw |
| Voltage Rating | 24V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-LEDC-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.