Eaton M22-LEDC230-G technical specifications.
| Color | Green |
| Current Rating | 15mA |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Base |
| Operating Supply Voltage | 264V |
| Reach SVHC Compliant | No |
| Series | M22 |
| Size | 22mm |
| Termination | Screw |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 264V |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-LEDC230-G to view detailed technical specifications.
No datasheet is available for this part.