Eaton M22-PV technical specifications.
| Actuator Type | Pushbutton |
| Color | Red |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 2 |
| Ratings | IP67, IP66 |
| Reach SVHC Compliant | No |
| Series | M22 |
| Size | 22mm |
| Switching Current | 6A |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-PV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
