Eaton M22-PVL-K02-R technical specifications.
| Actuator Type | Push-Pull |
| Color | Red |
| Mount | Panel |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | M22 |
| Throw Configuration | DPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-PVL-K02-R to view detailed technical specifications.
No datasheet is available for this part.