SMARTWIRE-DT FUNCTION ELEMENT, FRONT FIXING; Contact Current Max:-; For Use With:M22 Series Pilot Devices; Contact Voltage AC Max:-; Contact Voltage DC Max:30V; Switch Terminals:Quick Connect, Solder; No. of Poles:-; Product Range:- ;RoHS Compliant: Yes
Current Rating15mA
MountingFront
Quick Jump:
Technical Specifications
Eaton M22-SWD-LED-R technical specifications.
General
Approvals
IEC, EN
Color
Red
Current Rating
15mA
Illumination Type
LED
Mount
Front
Reach SVHC Compliant
No
Series
M22
Termination
Solder
DC Rated Voltage
30V
Compliance
RoHS
Compliant
Datasheet
Eaton M22-SWD-LED-R Datasheet
Download the complete datasheet for Eaton M22-SWD-LED-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.