
The Eaton RMQ-Titan 22mm 3-position panel switch features a 40° index angle and is rated for 6A of switching current. It measures 45.9mm in length and 29.5mm in width, with a size of 22mm. The switch is designed for panel mounting and is compliant with IP66 ratings. It does not meet Reach SVHC compliance requirements.
Eaton M22-WK3 technical specifications.
| Index Angle | 40° |
| Length | 45.9mm |
| Mount | Panel |
| Number of Positions | 3 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | RMQ-Titan |
| Size | 22mm |
| Switching Current | 6A |
| Termination | Screw |
| Width | 29.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-WK3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
