The Eaton RMQ-Titan 2-position switch features a panel mount design with a 60° index angle and a size of 22mm. It has a switching current rating of 6A and meets IP66 ratings. The switch is not Reach SVHC compliant. It is part of the RMQ-Titan series.
Eaton M22-WKV technical specifications.
| Index Angle | 60° |
| Mount | Panel |
| Number of Positions | 2 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | RMQ-Titan |
| Size | 22mm |
| Switching Current | 6A |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-WKV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.