Eaton M22-WRK4 technical specifications.
| Illumination Type | Illuminated |
| Index Angle | 45° |
| Mount | Panel |
| Number of Positions | 4 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | M22 |
| Size | 22mm |
| Switching Current | 6A |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-WRK4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.