Eaton M22-XAMP technical specifications.
| Mount | Panel |
| Operating Supply Voltage | 30V |
| Ratings | IP40 |
| Series | M22 |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-XAMP to view detailed technical specifications.
No datasheet is available for this part.