Eaton M22-XLED220 technical specifications.
| Package/Case | Module |
| Reach SVHC Compliant | No |
| Series | M22 |
| Termination | Screw |
| Voltage Rating | 220V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22-XLED220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.