Eaton M22S-D-R technical specifications.
| Body Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 2 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | M22 |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22S-D-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
