Eaton M22S-DRLH-W technical specifications.
| Body Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP67 |
| Series | M22 |
| RoHS | Compliant |
Download the complete datasheet for Eaton M22S-DRLH-W to view detailed technical specifications.
No datasheet is available for this part.