Eaton MAX-25 technical specifications.
| Mounting | Socket |
| Fuse Size (mm) | 8.9 X 21.6 |
| Number of Terminals | 2 |
| Product Depth (mm) | 8.9 |
| Product Height (mm) | 21.6 |
| Current Rating | 25A |
| Type | Blade |
| Voltage Rating | 32V |
| Acting | Fast |
| Cage Code | 81118 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton MAX-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.