Eaton MAX-40 technical specifications.
| Body Material | Plastic |
| Color | Orange |
| Current | 40A |
| Current Rating | 40A |
| Depth | 8.9mm |
| Fuse Size | 8.9 X 21.6mm |
| Height | 0.85inch |
| Length | 1.15inch |
| Max Voltage Rating (DC) | 32V |
| Mount | Holder, Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MAX |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton MAX-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
