Eaton MAX-70 technical specifications.
| Color | Tan |
| Current | 70A |
| Current Rating | 70A |
| Depth | 8.9mm |
| Height | 0.85inch |
| Length | 1.15inch |
| Mount | Holder, Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MAX |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Weight | 0.496oz |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton MAX-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
