Eaton MAX-80 technical specifications.
| Color | Clear, Natural |
| Current | 80A |
| Current Rating | 80A |
| Depth | 8.9mm |
| Fuse Size | 8.9 X 21.6mm |
| Height | 0.85inch |
| Length | 1.15inch |
| Max Voltage Rating (DC) | 32V |
| Mount | Holder, Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MAX |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Weight | 0.432oz |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton MAX-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
