Eaton MCRW1/8 technical specifications.
| Body Diameter | 3mm |
| Current Rating | 125mA |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 125mA |
| Lead Diameter | 0.64mm |
| Lead Length | 31.7mm |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Series | Microtron |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton MCRW1/8 to view detailed technical specifications.
No datasheet is available for this part.