Eaton MCRW125mA-TR1 technical specifications.
| Current Rating | 0.125A |
| Type | Subminiature |
| Voltage Rating | 125V |
| Termination Style | Axial |
| Acting | Fast |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.0009A²s |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton MCRW125mA-TR1 to view detailed technical specifications.
No datasheet is available for this part.