Eaton MDA-12 technical specifications.
| Blow Characteristic | TIME DELAY |
| Current Rating | 12A |
| Diameter | 6.35mm |
| Fuse Current | 12A |
| Fuse Size | 6.3 x 32mm |
| Length | 31.8mm |
| Max Voltage Rating (AC) | 250V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton MDA-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
