Eaton MDA-12-R technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Diameter | 6.35mm |
| Body Material | Ceramic |
| Body Plating | Nickel |
| Current Rating | 12A |
| Diameter | 6.35mm |
| Fuse Current | 12A |
| Fuse Size | 6.35 X 31.75mm |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | PCB |
| Outside Diameter | 0.25inch |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.925R |
| Series | MDA |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton MDA-12-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
