Eaton MDA-15/100-R technical specifications.
| Current Rating | 150mA |
| Diameter | 6.35mm |
| Length | 1.25inch |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MDA |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton MDA-15/100-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.