Eaton MDA-2 technical specifications.
| Current Rating | 2A |
| Fuse Size | 1/4 X 1-1/4in |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton MDA-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
