Eaton MDA-3/4-R technical specifications.
| Approvals | UL, CSA, CE |
| Body Material | Ceramic |
| Current Rating | 750mA |
| DC Cold Resistance | 855.5mR |
| Diameter | 6.35mm |
| Fuse Size | 6.35 X 31.75mm |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Clip |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 820mR |
| RoHS Compliant | Yes |
| Series | MDA |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.112oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton MDA-3/4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.