Eaton MDA-6-R technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Body Diameter | 6.35mm |
| Body Material | Ceramic |
| Body Plating | Nickel |
| Contact Material | Brass |
| Current Rating | 6A |
| DC Cold Resistance | 21.2mR |
| Diameter | 6.35mm |
| Fuse Current | 6A |
| Fuse Size | 6.35 X 31.75mm |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Outside Diameter | 0.25inch |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 20mR |
| Series | MDA |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton MDA-6-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.