Eaton MDA-V-10-R technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Axial |
| Current Rating | 10A |
| DC Cold Resistance | 9.48mR |
| Lead Length | 38.1mm |
| Length | 1.292inch |
| Mount | Through Hole |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MDA |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton MDA-V-10-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.