Eaton MDA-V-3/10-R technical specifications.
| Mounting | Through Hole |
| Fuse Size (mm) | 6.35 X 31.75 |
| Number of Terminals | 2 |
| Product Length (mm) | 32.82 |
| Product Diameter (mm) | 6.76 |
| Termination Style | Axial |
| Current Rating | 0.3A |
| Type | Miniature |
| Voltage Rating | 250V |
| Acting | Slow Blow |
| Cage Code | 81118 |
| EU RoHS | Yes |
| HTS Code | 8536100040 |
| Schedule B | 8536100040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton MDA-V-3/10-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.