Eaton MDH-21-R-BK technical specifications.
| Current Rating | 21A |
| Type | Miniature |
| Voltage Rating | 600V |
| Termination Style | Cartridge |
| Number of Terminals | 2 |
| Typical Melting I2t | 5100A²s |
| Typical Cold Resistance | 0.0024Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton MDH-21-R-BK to view detailed technical specifications.
No datasheet is available for this part.