The Eaton MDL-1-2/10-R fuse holder is a 250V rated component with a current rating of 1.2A. It features a glass body and is designed for use with 1/4 X 1-1/4in fuses. The holder has a diameter of 6.35mm and a length of 1.25inch. It is available in bulk packaging and is not radiation hardened. The MDL series fuse holder is suitable for general use in circuit protection applications.
Eaton MDL-1-2/10-R technical specifications.
| Body Material | Glass |
| Current Rating | 1.2A |
| Diameter | 6.35mm |
| Fuse Size | 1/4 X 1-1/4in |
| Length | 1.25inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MDL |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton MDL-1-2/10-R to view detailed technical specifications.
No datasheet is available for this part.