
The Eaton MDL-1/4-R fuse holder is a 250V 250mA glass body fuse holder with a 6.4 X 31.7mm fuse size and a 3.208 ohm DC cold resistance. It is approved to UL, CSA, and CE standards and is packaged in bulk with 5 units per package. The holder is made of glass and has a clip termination. It is RoHS compliant but not radiation hardened or SVHC compliant.
Eaton MDL-1/4-R technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Current Rating | 250mA |
| DC Cold Resistance | 3.208R |
| Diameter | 6.35mm |
| Fuse Current | 250mA |
| Fuse Size | 6.4 X 31.7mm |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 3.208R |
| RoHS Compliant | Yes |
| Series | MDL |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton MDL-1/4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
