
This 1.8A time delay fuse holder is rated for 250V AC and has a diameter of 6.35mm. It is packaged in bulk and features a clip termination. The holder is RoHS compliant and has a weight of 0.112oz. It is designed for use in general applications and is not radiation hardened.
Eaton MDL-1-8/10-R technical specifications.
| Blow Characteristic | TIME DELAY |
| Current Rating | 1.8A |
| Diameter | 6.35mm |
| Fuse Current | 1.8A |
| Fuse Size | 1/4in X 1-1/4in |
| Length | 1.25inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDL |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.112oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton MDL-1-8/10-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.