
This 250V 125mA glass body fuse holder is designed for use with fuses of size 6.4 X 31.7mm. It features a clip termination and is made from glass. The holder is approved to UL, CSA, and CE standards and is compliant with RoHS regulations. It has a maximum operating temperature range and is available in bulk packaging.
Eaton MDL-1/8-R technical specifications.
| Approvals | UL, CSA, CE |
| Body Material | Glass |
| Current Rating | 125mA |
| DC Cold Resistance | 12.238R |
| Diameter | 6.35mm |
| Fuse Size | 6.4 X 31.7mm |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 12.238R |
| RoHS Compliant | Yes |
| Series | MDL |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.064oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton MDL-1/8-R to view detailed technical specifications.
No datasheet is available for this part.