
The Eaton MDL-10-R is a 32V 10A glass fused link with a holder mount, made from glass and brass materials. It has a maximum voltage rating of 32V AC and a current rating of 10A. The fuse size is 6.4 X 31.7mm and the diameter is 6.35mm. The Eaton MDL-10-R is compliant with UL, CSA, and CE approvals and is packaged in bulk quantities of 5. It is RoHS compliant and not radiation hardened.
Eaton MDL-10-R technical specifications.
| Approvals | UL, CSA, CE |
| Body Material | Glass |
| Contact Material | Brass |
| Current Rating | 10A |
| DC Cold Resistance | 10mR |
| Diameter | 6.35mm |
| Fuse Size | 6.4 X 31.7mm |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 32V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | MDL |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Eaton MDL-10-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
