
The MDL-12-R fuse features a glass body with a current rating of 12A and a maximum voltage rating of 250V AC. It measures 6.35mm in diameter and 31.75mm in length, with a fuse size of 1/4 X 1-1/4in. The fuse is RoHS compliant and suitable for use in applications with a DC rated voltage of 32V. It is designed for clip mount installation.
Eaton MDL-12-R technical specifications.
| Body Material | Glass |
| Current Rating | 12A |
| Diameter | 6.35mm |
| Fuse Size | 1/4 X 1-1/4in |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 32V |
| Mount | Clip |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Eaton MDL-12-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
