Eaton MDL-2 technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Current Rating | 2A |
| Diameter | 6.4mm |
| Fuse Current | 2A |
| Fuse Size | 1/4 X 1-1/4in |
| Max Voltage Rating (AC) | 250V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MDL |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton MDL-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.