
The MDL-25 fuse is a general purpose fuse with a current rating of 25A and a voltage rating of 32V AC. It has a time delay blow characteristic and a resistance of 12mR. The fuse is made of glass and has a diameter of 6.35mm and a length of 31.75mm. It is available in a panel mount configuration with a clip and holder. The MDL-25 is not RoHS compliant and is not Reach SVHC compliant.
Eaton MDL-25 technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Current Rating | 25A |
| Diameter | 6.35mm |
| Fuse Current | 25A |
| Fuse Size | 1/4 X 1-1/4in |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 32V |
| Mount | Panel, Clip, Holder |
| Reach SVHC Compliant | No |
| Resistance | 12mR |
| RoHS Compliant | No |
| Series | MDL |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton MDL-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
