Eaton MDL-3 technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Current Rating | 3A |
| Diameter | 6.4mm |
| Fuse Current | 3A |
| Fuse Size | 1/4 X 1-1/4in |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MDL |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton MDL-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.