Eaton MDL-3/16-R technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 188mA |
| DC Cold Resistance | 4.81R |
| Diameter | 6.35mm |
| Fuse Size | 6.4 X 31.7mm |
| Length | 1.25inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MDL |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.112oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton MDL-3/16-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.