Eaton MDL-3-2/10-R technical specifications.
| Body Material | Glass |
| Current Rating | 3.2A |
| Diameter | 6.35mm |
| Fuse Size | 1/4 X 1-1/4in |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MDL |
| Size | 32mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.096oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton MDL-3-2/10-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.