
The MDL-3/4-R fuse holder is a glass body fuse holder with a current rating of 750mA and a maximum voltage rating of 250V AC. It is approved by UL, CSA, and CE and is RoHS compliant. The holder has a diameter of 6.35mm and a length of 31.75mm, with a fuse size of 6.4 X 31.7mm. It is packaged in bulk and has a weight of 0.112oz.
Eaton MDL-3/4-R technical specifications.
| Approvals | UL, CSA, CE |
| Body Material | Glass |
| Current Rating | 750mA |
| DC Cold Resistance | 397mR |
| Diameter | 6.35mm |
| Fuse Size | 6.4 X 31.7mm |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 397mR |
| RoHS Compliant | Yes |
| Series | MDL |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.112oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton MDL-3/4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.