
The MDL-5 fuse holder is a 250V AC rated component with a 5A current rating and a glass body. It has a diameter of 6.4mm and a length of 31.75mm. The fuse holder is designed for use with 1/4 X 1-1/4in fuses. It is not compliant with RoHS or Reach SVHC regulations. The MDL-5 is a general-purpose fuse holder suitable for a variety of applications.
Eaton MDL-5 technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Current Rating | 5A |
| Diameter | 6.4mm |
| Fuse Current | 5A |
| Fuse Size | 1/4 X 1-1/4in |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MDL |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton MDL-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
