
The MDL-6/10-R fuse holder from Eaton features a glass body with a current rating of 600mA and a maximum voltage rating of 250V AC. It measures 6.35mm in diameter and 31.75mm in length. The holder is designed for use with a clip termination and is available in bulk packaging. The MDL-6/10-R is RoHS compliant and suitable for general applications.
Eaton MDL-6/10-R technical specifications.
| Body Material | Glass |
| Current Rating | 600mA |
| Diameter | 6.35mm |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MDL |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.112oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton MDL-6/10-R to view detailed technical specifications.
No datasheet is available for this part.