
This general purpose fuse holder is designed to accommodate a 1/4 X 1-1/4in fuse and is rated for 250V AC and 250V DC. It has a current rating of 800mA and a glass body with a clip termination. The fuse holder is packaged in bulk and is RoHS compliant.
Eaton MDL-8/10-R technical specifications.
| Body Material | Glass |
| Current Rating | 800mA |
| Diameter | 6.35mm |
| Fuse Size | 1/4 X 1-1/4in |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MDL |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.112oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton MDL-8/10-R to view detailed technical specifications.
No datasheet is available for this part.