Eaton MDL-V-1/10 technical specifications.
| Package/Case | Axial |
| Current Rating | 100mA |
| Fuse Size | 1/4 X 1-1/4in |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton MDL-V-1/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.