Eaton MDL-V-1/16 technical specifications.
| Package/Case | Axial |
| Current Rating | 62.5mA |
| Diameter | 6.76mm |
| Length | 32.82mm |
| Mounting Style | AXIAL |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MDL-V |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.098767oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton MDL-V-1/16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.