
The Eaton MDL-V-1-2/10-R is an axial fuse rated for 1.2A and 250V AC. It is available in bulk packaging with 4 fuses per package. The fuse has a diameter of 6.76mm and a length of 1.292 inches. It is designed for through hole mounting and is not radiation hardened. The fuse is RoHS compliant and suitable for general use.
Eaton MDL-V-1-2/10-R technical specifications.
| Package/Case | Axial |
| Current Rating | 1.2A |
| Diameter | 6.76mm |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MDL |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton MDL-V-1-2/10-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.